
BFH-2C05W | |
|---|---|
DigiKey Part Number | 3008-BFH-2C05W-ND |
Manufacturer | |
Manufacturer Product Number | BFH-2C05W |
Description | 200V/0.5A HIGH TEMPERATURE REED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 55.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.73000 | kr.262.73 |
| 10 | kr.234.00900 | kr.2,340.09 |
| 25 | kr.223.44440 | kr.5,586.11 |
| 50 | kr.215.76800 | kr.10,788.40 |
| 135 | kr.205.21496 | kr.27,704.02 |
| 270 | kr.198.15437 | kr.53,501.68 |
| Unit Price without VAT: | kr.262.73000 |
|---|---|
| Unit Price with VAT: | kr.328.41250 |


