
AC37F-R1 | |
|---|---|
DigiKey Part Number | 3008-AC37F-R1TR-ND - Tape & Reel (TR) 3008-AC37F-R1CT-ND - Cut Tape (CT) 3008-AC37F-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC37F-R1 |
Description | SMD-8, 60V / 550MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 10 | kr.18.64100 | kr.186.41 |
| 25 | kr.17.80200 | kr.445.05 |
| 50 | kr.17.19180 | kr.859.59 |
| 100 | kr.16.60230 | kr.1,660.23 |
| 250 | kr.15.85384 | kr.3,963.46 |
| 500 | kr.15.30972 | kr.7,654.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.78379 | kr.14,783.79 |
| 2.000 | kr.14.27563 | kr.28,551.26 |
| 3.000 | kr.13.98640 | kr.41,959.20 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |




