AC31S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC31S

DigiKey Part Number
3008-AC31S-ND
Manufacturer
Manufacturer Product Number
AC31S
Description
SSR RELAY DPST-NO 100MA 0-350V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State DPST-NO (2 Form A) 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 350 V
Load Current
100 mA
On-State Resistance (Max)
24 Ohms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
8-SOP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.15000kr.25.15
10kr.22.40000kr.224.00
25kr.21.39120kr.534.78
50kr.20.65920kr.1,032.96
100kr.19.95070kr.1,995.07
250kr.19.05100kr.4,762.75
500kr.18.39692kr.9,198.46
1.000kr.17.76493kr.17,764.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.15000
Unit Price with VAT:kr.31.43750