
AA47-PA | |
---|---|
DigiKey Part Number | 3008-AA47-PA-ND |
Manufacturer | |
Manufacturer Product Number | AA47-PA |
Description | 80V 1.5A SSR RELAY 1nA LEAKAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 160 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.18000 | kr.34.18 |
10 | kr.30.47000 | kr.304.70 |
25 | kr.29.09960 | kr.727.49 |
50 | kr.28.10120 | kr.1,405.06 |
100 | kr.27.13730 | kr.2,713.73 |
250 | kr.25.91284 | kr.6,478.21 |
500 | kr.25.02246 | kr.12,511.23 |
1.000 | kr.24.16224 | kr.24,162.24 |
Unit Price without VAT: | kr.34.18000 |
---|---|
Unit Price with VAT: | kr.42.72500 |