
AB37S-PA | |
|---|---|
DigiKey Part Number | 3008-AB37S-PA-ND |
Manufacturer | |
Manufacturer Product Number | AB37S-PA |
Description | SOP-4, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 750 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.18.01200 | kr.180.12 |
| 25 | kr.17.20160 | kr.430.04 |
| 50 | kr.16.61340 | kr.830.67 |
| 100 | kr.16.04400 | kr.1,604.40 |
| 300 | kr.15.18093 | kr.4,554.28 |
| 500 | kr.14.79502 | kr.7,397.51 |
| 1.000 | kr.14.28687 | kr.14,286.87 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

