
XCEZ15V,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ15VL3XHFTR-ND - Tape & Reel (TR) 264-XCEZ15VL3XHFCT-ND - Cut Tape (CT) 264-XCEZ15VL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ15V,L3XHF |
Description | TVS DIODE 12VWM 24VC ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 36pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 13.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81200 | kr.8.12 |
| 100 | kr.0.50020 | kr.50.02 |
| 500 | kr.0.36442 | kr.182.21 |
| 1.000 | kr.0.32042 | kr.320.42 |
| 2.000 | kr.0.28321 | kr.566.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.22536 | kr.1,802.88 |
| 16.000 | kr.0.20307 | kr.3,249.12 |
| 24.000 | kr.0.19170 | kr.4,600.80 |
| 40.000 | kr.0.17891 | kr.7,156.40 |
| 56.000 | kr.0.17133 | kr.9,594.48 |
| 80.000 | kr.0.16397 | kr.13,117.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

