
XCEZ12V,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ12VL3XHFTR-ND - Tape & Reel (TR) 264-XCEZ12VL3XHFCT-ND - Cut Tape (CT) 264-XCEZ12VL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ12V,L3XHF |
Description | 12 V ZENER DIODE, SOD-523(ESC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 44pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.30300 | kr.3.03 |
| 25 | kr.0.26040 | kr.6.51 |
| 100 | kr.0.21800 | kr.21.80 |
| 250 | kr.0.19712 | kr.49.28 |
| 500 | kr.0.18460 | kr.92.30 |
| 1.000 | kr.0.17415 | kr.174.15 |
| 2.500 | kr.0.16321 | kr.408.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.15281 | kr.1,222.48 |
| 16.000 | kr.0.14804 | kr.2,368.64 |
| 24.000 | kr.0.14566 | kr.3,495.84 |
| 40.000 | kr.0.14302 | kr.5,720.80 |
| 56.000 | kr.0.14147 | kr.7,922.32 |
| 80.000 | kr.0.13999 | kr.11,199.20 |
| 200.000 | kr.0.13679 | kr.27,358.00 |
| 400.000 | kr.0.13486 | kr.53,944.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

