Diode Array 1 Pair Common Cathode 650 V 10A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS20N65D,S1F

DigiKey Part Number
TRS20N65DS1F-ND
Manufacturer
Manufacturer Product Number
TRS20N65D,S1F
Description
DIODE ARR SCHOTT 650V 10A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 10A (DC) Through Hole TO-247-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Manufacturer
Toshiba Semiconductor and Storage
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
90 µA @ 650 V
Part Status
Obsolete
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247
Current - Average Rectified (Io) (per Diode)
10A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.