
TPN1R603PL,L1Q | |
|---|---|
DigiKey Part Number | TPN1R603PLL1QTR-ND - Tape & Reel (TR) TPN1R603PLL1QCT-ND - Cut Tape (CT) TPN1R603PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN1R603PL,L1Q |
Description | MOSFET N-CH 30V 80A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN1R603PL,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-TSON Advance (3.1x3.1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.5.97900 | kr.59.79 |
| 100 | kr.3.96440 | kr.396.44 |
| 500 | kr.3.09900 | kr.1,549.50 |
| 1.000 | kr.2.82048 | kr.2,820.48 |
| 2.000 | kr.2.58612 | kr.5,172.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.33250 | kr.11,662.50 |
| 10.000 | kr.2.17585 | kr.21,758.50 |
| 15.000 | kr.2.09606 | kr.31,440.90 |
| 25.000 | kr.2.02880 | kr.50,720.00 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

