
TPN11006NL,LQ | |
|---|---|
DigiKey Part Number | TPN11006NLLQTR-ND - Tape & Reel (TR) TPN11006NLLQCT-ND - Cut Tape (CT) TPN11006NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN11006NL,LQ |
Description | MOSFET N-CH 60V 17A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Tc) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN11006NL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.6.33400 | kr.63.34 |
| 100 | kr.4.22150 | kr.422.15 |
| 500 | kr.3.31518 | kr.1,657.59 |
| 1.000 | kr.3.02350 | kr.3,023.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.57353 | kr.7,720.59 |
| 6.000 | kr.2.39270 | kr.14,356.20 |
| 9.000 | kr.2.38650 | kr.21,478.50 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |



