


TPM1R908QM,LQ | |
|---|---|
DigiKey Part Number | 264-TPM1R908QMLQTR-ND - Tape & Reel (TR) 264-TPM1R908QMLQCT-ND - Cut Tape (CT) 264-TPM1R908QMLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM1R908QM,LQ |
Description | N-CH MOSFET, 80 V, 0.0019 @10V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 26A (Ta), 238A (Tc) 3W (Ta), 250W (Tc) Surface Mount 8-SOP Advance (4.9x5.75) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.9mOhm @ 70A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 1.2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 250W (Tc) |
Technology | Operating Temperature 175°C |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP Advance (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.46000 | kr.19.46 |
| 10 | kr.12.60400 | kr.126.04 |
| 100 | kr.8.68830 | kr.868.83 |
| 500 | kr.7.01406 | kr.3,507.03 |
| 1.000 | kr.6.69314 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.53426 | kr.27,671.30 |
| 10.000 | kr.5.46825 | kr.54,682.50 |
| Unit Price without VAT: | kr.19.46000 |
|---|---|
| Unit Price with VAT: | kr.24.32500 |








