


TPH5900CNH,L1Q | |
|---|---|
DigiKey Part Number | TPH5900CNHL1QTR-ND - Tape & Reel (TR) TPH5900CNHL1QCT-ND - Cut Tape (CT) TPH5900CNHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH5900CNH,L1Q |
Description | MOSFET N-CH 150V 9A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9A (Ta) 1.6W (Ta), 42W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH5900CNH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.93000 | kr.9.93 |
| 10 | kr.6.26900 | kr.62.69 |
| 100 | kr.4.17700 | kr.417.70 |
| 500 | kr.3.27866 | kr.1,639.33 |
| 1.000 | kr.2.98964 | kr.2,989.64 |
| 2.000 | kr.2.88160 | kr.5,763.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.40886 | kr.12,044.30 |
| 10.000 | kr.2.35425 | kr.23,542.50 |
| Unit Price without VAT: | kr.9.93000 |
|---|---|
| Unit Price with VAT: | kr.12.41250 |





