
TPH4R606NH,L1Q | |
|---|---|
DigiKey Part Number | TPH4R606NHL1QTR-ND - Tape & Reel (TR) TPH4R606NHL1QCT-ND - Cut Tape (CT) TPH4R606NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH4R606NH,L1Q |
Description | MOSFET N-CH 60V 32A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Ta) 1.6W (Ta), 63W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH4R606NH,L1Q Models |
Category | Vgs(th) (Max) @ Id 4V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3965 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 63W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 10 | kr.12.42600 | kr.124.26 |
| 100 | kr.8.55650 | kr.855.65 |
| 500 | kr.6.90324 | kr.3,451.62 |
| 1.000 | kr.6.56704 | kr.6,567.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.44196 | kr.27,209.80 |
| 10.000 | kr.5.36523 | kr.53,652.30 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |

