
TPH4R606NH,L1Q | |
|---|---|
DigiKey Part Number | TPH4R606NHL1QTR-ND - Tape & Reel (TR) TPH4R606NHL1QCT-ND - Cut Tape (CT) TPH4R606NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH4R606NH,L1Q |
Description | MOSFET N-CH 60V 32A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Ta) 1.6W (Ta), 63W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH4R606NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3965 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 63W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 |
| 10 | kr.11.68600 | kr.116.86 |
| 100 | kr.8.07230 | kr.807.23 |
| 500 | kr.6.62912 | kr.3,314.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.51310 | kr.27,565.50 |
| Unit Price without VAT: | kr.17.66000 |
|---|---|
| Unit Price with VAT: | kr.22.07500 |


