
TPH2R608NH,L1Q | |
|---|---|
DigiKey Part Number | TPH2R608NHL1QTR-ND - Tape & Reel (TR) TPH2R608NHL1QCT-ND - Cut Tape (CT) TPH2R608NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2R608NH,L1Q |
Description | MOSFET N-CH 75V 150A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 150A (Tc) 142W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH2R608NH,L1Q Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 37.5 V |
Part Status Active | Power Dissipation (Max) 142W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.8.96500 | kr.89.65 |
| 100 | kr.6.06670 | kr.606.67 |
| 500 | kr.4.82512 | kr.2,412.56 |
| 1.000 | kr.4.42595 | kr.4,425.95 |
| 2.000 | kr.4.26809 | kr.8,536.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.04492 | kr.20,224.60 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |



