
TPH1R204PB,L1Q | |
|---|---|
DigiKey Part Number | 264-TPH1R204PBL1QTR-ND - Tape & Reel (TR) 264-TPH1R204PBL1QCT-ND - Cut Tape (CT) 264-TPH1R204PBL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R204PB,L1Q |
Description | MOSFET N-CH 40V 150A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5855 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 960mW (Ta), 132W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.06000 | kr.90.60 |
| 100 | kr.6.13200 | kr.613.20 |
| 500 | kr.4.87940 | kr.2,439.70 |
| 1.000 | kr.4.47655 | kr.4,476.55 |
| 2.000 | kr.4.32629 | kr.8,652.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.77143 | kr.18,857.15 |
| 10.000 | kr.3.54513 | kr.35,451.30 |
| 15.000 | kr.3.53455 | kr.53,018.25 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |




