N-Channel 60 V 14A (Ta) 1.6W (Ta), 32W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH14006NH,L1Q

DigiKey Part Number
TPH14006NHL1QTR-ND - Tape & Reel (TR)
TPH14006NHL1QCT-ND - Cut Tape (CT)
TPH14006NHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH14006NH,L1Q
Description
MOSFET N CH 60V 14A 8-SOP ADV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14A (Ta) 1.6W (Ta), 32W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH14006NH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 32W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.6.86900kr.68.69
100kr.4.59690kr.459.69
500kr.3.62258kr.1,811.29
1.000kr.3.30904kr.3,309.04
2.000kr.3.25661kr.6,513.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.67719kr.13,385.95
10.000kr.2.66063kr.26,606.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000