
TMPM333FWFG(C,J) | |
|---|---|
DigiKey Part Number | TMPM333FWFG(CJ)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM333FWFG(C,J) |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.36000 | kr.31.36 |
| 10 | kr.26.04200 | kr.260.42 |
| 25 | kr.24.17920 | kr.604.48 |
| 200 | kr.20.82210 | kr.4,164.42 |
| 400 | kr.19.98305 | kr.7,993.22 |
| 600 | kr.19.55222 | kr.11,731.33 |
| 1.000 | kr.19.06784 | kr.19,067.84 |
| 2.600 | kr.18.31892 | kr.47,629.19 |
| Unit Price without VAT: | kr.31.36000 |
|---|---|
| Unit Price with VAT: | kr.39.20000 |

