
TLX9910(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9910(TPL,FTR-ND - Tape & Reel (TR) 264-TLX9910(TPL,FCT-ND - Cut Tape (CT) 264-TLX9910(TPL,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9910(TPL,F |
Description | OPTOISO 3.75KV 1CH PHVOLT 6-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 100µs, 500µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 13.5V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.14000 | kr.30.14 |
| 10 | kr.22.36200 | kr.223.62 |
| 100 | kr.17.77280 | kr.1,777.28 |
| 500 | kr.15.76576 | kr.7,882.88 |
| 1.000 | kr.15.66720 | kr.15,667.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.27876 | kr.42,836.28 |
| Unit Price without VAT: | kr.30.14000 |
|---|---|
| Unit Price with VAT: | kr.37.67500 |











