
TLP7920(D4ALF1,F | |
|---|---|
DigiKey Part Number | TLP7920(D4ALF1F-ND |
Manufacturer | |
Manufacturer Product Number | TLP7920(D4ALF1,F |
Description | IC OPAMP ISOLATION 1 CIRC 8SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP7920(D4ALF1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 5.5 nA | |
Voltage - Input Offset | 730 µV | |
Current - Supply | 12mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.70000 | kr.38.70 |
| 50 | kr.24.73440 | kr.1,236.72 |
| 100 | kr.23.33350 | kr.2,333.35 |
| 500 | kr.20.85078 | kr.10,425.39 |
| 1.000 | kr.20.04408 | kr.20,044.08 |
| 2.000 | kr.19.36181 | kr.38,723.62 |
| Unit Price without VAT: | kr.38.70000 |
|---|---|
| Unit Price with VAT: | kr.48.37500 |

