
TLP785F(D4GLT7,F | |
|---|---|
DigiKey Part Number | 264-TLP785F(D4GLT7,FTR-ND - Tape & Reel (TR) 264-TLP785F(D4GLT7,FCT-ND - Cut Tape (CT) 264-TLP785F(D4GLT7,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785F(D4GLT7,F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP785F(D4GLT7,F Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -25°C ~ 85°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.31800 | kr.43.18 |
| 100 | kr.3.17950 | kr.317.95 |
| 500 | kr.2.67270 | kr.1,336.35 |
| 1.000 | kr.2.50671 | kr.2,506.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.36571 | kr.4,731.42 |
| 4.000 | kr.2.24620 | kr.8,984.80 |
| 6.000 | kr.2.18494 | kr.13,109.64 |
| 10.000 | kr.2.11580 | kr.21,158.00 |
| 14.000 | kr.2.07469 | kr.29,045.66 |
| 20.000 | kr.2.03461 | kr.40,692.20 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |



