Direct
Similar
Similar

TLP781(GB-LF6,F) | |
|---|---|
DigiKey Part Number | TLP781GB-LF6F-ND |
Manufacturer | |
Manufacturer Product Number | TLP781(GB-LF6,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP785(GB-LF6,F | Toshiba Semiconductor and Storage | 542 | TLP785(GB-LF6F-ND | kr.5.01000 | Direct |
| TLP785(GR-TP6,F) | Toshiba Semiconductor and Storage | 15.047 | TLP785(GR-TP6F)CT-ND | kr.5.01000 | Similar |
| EL816 | Everlight Electronics Co Ltd | 0 | EL816-ND | kr.1.71097 | Similar |



