Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLP781(BL,F) | |
|---|---|
DigiKey Part Number | TLP781BLF-ND |
Manufacturer | |
Manufacturer Product Number | TLP781(BL,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP785(BL,F | Toshiba Semiconductor and Storage | 0 | 264-TLP785(BLF-ND | kr.1.61290 | Direct |
| TLP785(BL,F) | Toshiba Semiconductor and Storage | 2.054 | TLP785(BLF)-ND | kr.7.35000 | Direct |
| EL816 | Everlight Electronics Co Ltd | 0 | EL816-ND | kr.1.71097 | Similar |
| EL816(B) | Everlight Electronics Co Ltd | 0 | EL816(B)-ND | kr.1.10063 | Similar |
| EL816(B)-V | Everlight Electronics Co Ltd | 0 | EL816(B)-V-ND | kr.1.77943 | Similar |




