TLP748J(TP1,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 3.241
Unit Price: kr.8.94000
Datasheet
Optoisolator SCR Output 4000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP748J(TP1,F)

DigiKey Part Number
TLP748JTP1FTR-ND - Tape & Reel (TR)
TLP748JTP1FCT-ND - Cut Tape (CT)
TLP748JTP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP748J(TP1,F)
Description
OPTOISOLATOR 4KV SCR 1CH 6-SMD
Customer Reference
Detailed Description
Optoisolator SCR Output 4000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
TLP748J(TP1,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
150 mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Hold (Ih)
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Turn On Time
15µs
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.15V
Output Type
SCR
Current - DC Forward (If) (Max)
50 mA
Zero Crossing Circuit
No
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
4000Vrms
Package / Case
6-SMD, Gull Wing
Voltage - Off State
600 V
Supplier Device Package
6-SMD
Static dV/dt (Min)
5V/µs
Approval Agency
BSI, SEMKO, UR
Current - LED Trigger (Ift) (Max)
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP3052A(TP1,FToshiba Semiconductor and Storage3.241264-TLP3052A(TP1,FCT-NDkr.8.94000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes