Similar

TLP731(D4-GR,F) | |
|---|---|
DigiKey Part Number | TLP731D4-GRF-ND |
Manufacturer | |
Manufacturer Product Number | TLP731(D4-GR,F) |
Description | OPTOISO 4KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 6-DIP |
Category | Output Type Transistor with Base |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP785(D4-GR,F | Toshiba Semiconductor and Storage | 0 | TLP785(D4-GRF-ND | kr.5.58000 | Similar |


