TLP715(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet
TLP718(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP718(F)
TLP715(F)

TLP715(F)

DigiKey Part Number
TLP715(F)-ND
Manufacturer
Manufacturer Product Number
TLP715(F)
Description
OPTOISO 5KV PUSH PULL 6-SDIP GW
Customer Reference
Detailed Description
Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 6-SDIP Gull Wing
EDA/CAD Models
TLP715(F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Rise / Fall Time (Typ)
30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes