
TLP705A(F) | |
|---|---|
DigiKey Part Number | TLP705A(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP705A(F) |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP |
EDA/CAD Models | TLP705A(F) Models |
Category | Current - Output High, Low 400mA, 400mA |
Mfr | Current - Peak Output 600mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.57V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 170ns, 170ns | Supplier Device Package 6-SDIP |
Pulse Width Distortion (Max) 50ns | Approval Agency cUL, UL |
Rise / Fall Time (Typ) 35ns, 15ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP5771(E | Toshiba Semiconductor and Storage | 115 | TLP5771(E-ND | kr.14.96000 | MFR Recommended |


