TLP701H(TP,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 1.525
Unit Price: kr.15.72000
Datasheet
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP701H(TP,F)

DigiKey Part Number
TLP701H(TPF)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP701H(TP,F)
Description
OPTOISOLTR 5KV PUSH PULL 6-SDIP
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SDIP
Datasheet
 Datasheet
EDA/CAD Models
TLP701H(TP,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Manufacturer
Toshiba Semiconductor and Storage
Rise / Fall Time (Typ)
50ns, 50ns
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.57V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25mA
Number of Channels
1
Voltage - Supply
10V ~ 30V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Input Type
DC
Supplier Device Package
6-SDIP
Output Type
Push-Pull, Totem Pole
Base Product Number
Current - Output / Channel
600 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP5771H(TP,EToshiba Semiconductor and Storage1.525264-TLP5771H(TP,ECT-NDkr.15.72000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes