TLP624LF1F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 12.242
Unit Price: kr.6.34000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.46999
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.792
Unit Price: kr.4.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.05352
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP624LF1F

DigiKey Part Number
TLP624LF1F-ND
Manufacturer
Manufacturer Product Number
TLP624LF1F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
55V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
1200% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
10µs, 8µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
8µs, 8µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6186-4TVishay Semiconductor Opto Division12.242SFH6186-4TCT-NDkr.6.34000Similar
SFH618A-2XSMT&RIsocom Components 2004 LTD058-SFH618A-2XSMT&RTR-NDkr.1.46999Similar
SFH618A-4XSMT&RIsocom Components 2004 LTD1.79258-SFH618A-4XSMT&RCT-NDkr.4.18000Similar
TLP624Isocom Components 2004 LTD058-TLP624-NDkr.1.05352Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable