Similar

TLP624-4(F) | |
|---|---|
DigiKey Part Number | TLP624-4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP624-4(F) |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 1200% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 10µs, 8µs | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 8µs, 8µs | Supplier Device Package 16-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP184(GB,SE | Toshiba Semiconductor and Storage | 149 | TLP184(GBSE-ND | kr.1.63016 | Similar |


