TLP621MF(GR,E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.37030
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.37030
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.66882
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.37030
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.66882
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
4 DIP

TLP621MF(GR,E

DigiKey Part Number
264-TLP621MF(GR,E-ND
Manufacturer
Manufacturer Product Number
TLP621MF(GR,E
Description
TRANSISTOR OPTOCOUPLER; DC INPUT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP621MF(D4-GR,EToshiba Semiconductor and Storage0264-TLP621MF(D4-GR,E-NDkr.3.37030Parametric Equivalent
TLP621MF(D4GRF4EToshiba Semiconductor and Storage0264-TLP621MF(D4GRF4E-NDkr.3.37030Parametric Equivalent
TLP621MF(D4GRT4EToshiba Semiconductor and Storage0264-TLP621MF(D4GRT4ETR-NDkr.2.66882Parametric Equivalent
TLP621MF(GR-F4,EToshiba Semiconductor and Storage0264-TLP621MF(GR-F4,E-NDkr.3.37030Parametric Equivalent
TLP621MF(GR-T4,EToshiba Semiconductor and Storage0264-TLP621MF(GR-T4,ETR-NDkr.2.66882Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.3.37030kr.337.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.37030
Unit Price with VAT:kr.4.21288