TLP620M(BL-LF5,E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.58004
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.37030

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.58004
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.37030
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.37030
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.58004

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.58004

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.37030

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.58004
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.37030
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP620M(BL-LF5,E

DigiKey Part Number
264-TLP620M(BL-LF5E-ND
Manufacturer
Manufacturer Product Number
TLP620M(BL-LF5,E
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP620M(BL-TP5,EToshiba Semiconductor and Storage0264-TLP620M(BL-TP5ETR-NDkr.2.58004Parametric Equivalent
TLP620M(D4-LF5,EToshiba Semiconductor and Storage0264-TLP620M(D4-LF5E-NDkr.3.37030Parametric Equivalent
TLP620M(D4-TP5,EToshiba Semiconductor and Storage0264-TLP620M(D4-TP5ETR-NDkr.2.58004Parametric Equivalent
TLP620M(D4BLF5,EToshiba Semiconductor and Storage0264-TLP620M(D4BLF5E-NDkr.3.37030Parametric Equivalent
TLP620M(GR-LF5,EToshiba Semiconductor and Storage0264-TLP620M(GR-LF5E-NDkr.3.37030Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.3.37030kr.337.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.37030
Unit Price with VAT:kr.4.21288