



TLP592G(F) | |
|---|---|
DigiKey Part Number | TLP592GF-ND |
Manufacturer | |
Manufacturer Product Number | TLP592G(F) |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
EDA/CAD Models | TLP592G(F) Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 110 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP240G(F | Toshiba Semiconductor and Storage | 98 | TLP240G(F-ND | kr.12.68000 | Similar |


