


TLP5795H(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5795H(TP,ETR-ND - Tape & Reel (TR) 264-TLP5795H(TP,ECT-ND - Cut Tape (CT) 264-TLP5795H(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5795H(TP,E |
Description | GATE DRIVE COUPLER; RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.3A, 4.5A |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 33ns, 22ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.50000 | kr.75.00 |
| 100 | kr.5.66160 | kr.566.16 |
| 500 | kr.4.84794 | kr.2,423.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.44586 | kr.6,668.79 |
| 3.000 | kr.4.24142 | kr.12,724.26 |
| 4.500 | kr.4.13671 | kr.18,615.19 |
| 7.500 | kr.4.01856 | kr.30,139.20 |
| 10.500 | kr.3.94832 | kr.41,457.36 |
| 15.000 | kr.3.87989 | kr.58,198.35 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |


