


TLP5771H(E | |
|---|---|
DigiKey Part Number | 264-TLP5771H(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5771H(E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 56ns, 25ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 8 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.35000 | kr.15.35 |
| 10 | kr.11.08100 | kr.110.81 |
| 125 | kr.8.34064 | kr.1,042.58 |
| 500 | kr.7.39712 | kr.3,698.56 |
| 1.000 | kr.7.02998 | kr.7,029.98 |
| 2.000 | kr.6.71910 | kr.13,438.20 |
| 5.000 | kr.6.38020 | kr.31,901.00 |
| 10.000 | kr.6.16937 | kr.61,693.70 |
| Unit Price without VAT: | kr.15.35000 |
|---|---|
| Unit Price with VAT: | kr.19.18750 |

