
TLP4590AF(D4LF4F | |
|---|---|
DigiKey Part Number | 264-TLP4590AF(D4LF4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP4590AF(D4LF4F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.2 A |
Packaging Tube | On-State Resistance (Max) 600 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.27VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 50 | kr.17.85980 | kr.892.99 |
| 100 | kr.16.77250 | kr.1,677.25 |
| 500 | kr.14.84194 | kr.7,420.97 |
| 1.000 | kr.14.21396 | kr.14,213.96 |
| 2.000 | kr.13.68258 | kr.27,365.16 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |




