
TLP4590A(F | |
|---|---|
DigiKey Part Number | 264-TLP4590A(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP4590A(F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP4590A(F Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.2 A |
Series | On-State Resistance (Max) 600 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.27VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.19.47600 | kr.194.76 |
| 25 | kr.18.60160 | kr.465.04 |
| 50 | kr.17.96380 | kr.898.19 |
| 100 | kr.17.34810 | kr.1,734.81 |
| 250 | kr.16.56564 | kr.4,141.41 |
| 500 | kr.15.99708 | kr.7,998.54 |
| 1.000 | kr.15.44754 | kr.15,447.54 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |

