Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP4176A(TP,F

DigiKey Part Number
264-TLP4176A(TP,FTR-ND - Tape & Reel (TR)
264-TLP4176A(TP,FCT-ND - Cut Tape (CT)
264-TLP4176A(TP,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP4176A(TP,F
Description
SSR RELAY SPST-NC 500MA 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLP4176A(TP,F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
2.5 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Base Product Number
Voltage - Input
1.15VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP4176A(FToshiba Semiconductor and Storage349264-TLP4176A(F-NDkr.16.04000Parametric Equivalent
In-Stock: 2.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.04000kr.16.04
10kr.11.60200kr.116.02
100kr.8.93370kr.893.37
500kr.7.75902kr.3,879.51
1.000kr.7.37621kr.7,376.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.95863kr.17,396.58
5.000kr.6.69867kr.33,493.35
7.500kr.6.56561kr.49,242.08
Manufacturers Standard Package
Unit Price without VAT:kr.16.04000
Unit Price with VAT:kr.20.05000