TLP4026G(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet
8-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOP PKG
TLP4026G(F)

TLP4026G(F)

DigiKey Part Number
TLP4026GF-ND
Manufacturer
Manufacturer Product Number
TLP4026G(F)
Description
RELAY SPST-NO/NC 120MA 0-350V
Customer Reference
Detailed Description
Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD, Gull Wing
EDA/CAD Models
TLP4026G(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOP (2.54mm)
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes