
TLP387(TPL,E | |
|---|---|
DigiKey Part Number | TLP387(TPLETR-ND - Tape & Reel (TR) TLP387(TPLECT-ND - Cut Tape (CT) TLP387(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP387(TPL,E |
Description | OPTOISOLATOR 5KV 1CH DARL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP387(TPL,E Models |
Category | Voltage - Output (Max) 300V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 50µs, 15µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 40µs, 15µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP387(D4-TPL,E | Toshiba Semiconductor and Storage | 27.004 | TLP387(D4-TPLECT-ND | kr.5.58000 | Parametric Equivalent |
| TLP387(D4-TPR,E | Toshiba Semiconductor and Storage | 4.052 | 264-TLP387(D4-TPR,ECT-ND | kr.5.58000 | Parametric Equivalent |
| TLP387(TPR,E | Toshiba Semiconductor and Storage | 4.727 | 264-TLP387(TPR,ECT-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.90500 | kr.39.05 |
| 100 | kr.2.86190 | kr.286.19 |
| 500 | kr.2.39766 | kr.1,198.83 |
| 1.000 | kr.2.24537 | kr.2,245.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04979 | kr.6,149.37 |
| 6.000 | kr.1.95027 | kr.11,701.62 |
| 9.000 | kr.1.89928 | kr.17,093.52 |
| 15.000 | kr.1.84173 | kr.27,625.95 |
| 21.000 | kr.1.80752 | kr.37,957.92 |
| 30.000 | kr.1.77417 | kr.53,225.10 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |








