TLP388(E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP385(GB-TPL,E

DigiKey Part Number
264-TLP385(GB-TPL,ETR-ND - Tape & Reel (TR)
264-TLP385(GB-TPL,ECT-ND - Cut Tape (CT)
264-TLP385(GB-TPL,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP385(GB-TPL,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP385(GB-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.43200kr.24.32
100kr.1.74990kr.174.99
500kr.1.44390kr.721.95
1.000kr.1.34321kr.1,343.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.21374kr.3,641.22
6.000kr.1.14776kr.6,886.56
9.000kr.1.11392kr.10,025.28
15.000kr.1.07572kr.16,135.80
21.000kr.1.05299kr.22,112.79
30.000kr.1.03083kr.30,924.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750