Similar
Similar

TLP371F | |
|---|---|
DigiKey Part Number | TLP371F-ND |
Manufacturer | |
Manufacturer Product Number | TLP371F |
Description | OPTOISO 5KV DARL W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 300V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 50µs, 15µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 40µs, 15µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP627M(E | Toshiba Semiconductor and Storage | 0 | 264-TLP627M(E-ND | kr.5.83000 | Similar |
| H11G1 | Isocom Components 2004 LTD | 0 | 58-H11G1-ND | kr.2.89013 | Similar |
| H11G2 | Isocom Components 2004 LTD | 1.183 | 58-H11G2-ND | kr.8.12000 | Similar |
| H11G3 | Isocom Components 2004 LTD | 1.354 | 58-H11G3-ND | kr.8.12000 | Similar |
| IS661 | Isocom Components 2004 LTD | 1.898 | 58-IS661-ND | kr.8.37000 | Similar |




