
494167-E | |
|---|---|
DigiKey Part Number | 2684-494167-ETR-ND - Tape & Reel (TR) 2684-494167-ECT-ND - Cut Tape (CT) 2684-494167-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 494167-E |
Description | 4-PIN, A-CODING, SMT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.14000 | kr.59.14 |
| 10 | kr.50.27800 | kr.502.78 |
| 25 | kr.47.12720 | kr.1,178.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.43.61133 | kr.3,270.85 |
| 150 | kr.41.53000 | kr.6,229.50 |
| 225 | kr.40.35898 | kr.9,080.77 |
| 375 | kr.38.93147 | kr.14,599.30 |
| 525 | kr.38.01880 | kr.19,959.87 |
| 750 | kr.37.07512 | kr.27,806.34 |
| Unit Price without VAT: | kr.59.14000 |
|---|---|
| Unit Price with VAT: | kr.73.92500 |

