Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Toshiba High-Current Photorelays | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

TLP3558A(TP1,F

DigiKey Part Number
264-TLP3558A(TP1,FTR-ND - Tape & Reel (TR)
264-TLP3558A(TP1,FCT-ND - Cut Tape (CT)
264-TLP3558A(TP1,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3558A(TP1,F
Description
SSR RELAY SPST-NO 700MA 0-200V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3558A(TP1,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 200 V
Load Current
700 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.58000kr.16.58
10kr.14.75100kr.147.51
25kr.14.08920kr.352.23
50kr.13.60700kr.680.35
100kr.13.13990kr.1,313.99
250kr.12.54808kr.3,137.02
500kr.12.11736kr.6,058.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.11.46436kr.17,196.54
3.000kr.11.07029kr.33,210.87
4.500kr.10.84599kr.48,806.96
Manufacturers Standard Package
Unit Price without VAT:kr.16.58000
Unit Price with VAT:kr.20.72500