



TLP3475(TP,F | |
|---|---|
DigiKey Part Number | TLP3475(TPFTR-ND - Tape & Reel (TR) TLP3475(TPFCT-ND - Cut Tape (CT) TLP3475(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3475(TP,F |
Description | SSR RELAY SPST-NO 300MA 0-50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3475(TP,F Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 50 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON (1.45x2.45) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.19.68600 | kr.196.86 |
| 100 | kr.15.53300 | kr.1,553.30 |
| 500 | kr.13.71468 | kr.6,857.34 |
| 1.000 | kr.13.12304 | kr.13,123.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.36640 | kr.37,099.20 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |









