


TLP3431S(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3431S(TPETR-ND - Tape & Reel (TR) 264-TLP3431S(TPECT-ND - Cut Tape (CT) 264-TLP3431S(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3431S(TP,E |
Description | PHOTORELAY; FAST SWITCHING; ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Category | Voltage - Input 1.24VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 450 mA |
Part Status Active | On-State Resistance (Max) 1.2 Ohms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (2x1.45) |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.85000 | kr.37.85 |
| 10 | kr.28.35900 | kr.283.59 |
| 100 | kr.22.75490 | kr.2,275.49 |
| 500 | kr.20.30740 | kr.10,153.70 |
| 1.000 | kr.19.78841 | kr.19,788.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.64612 | kr.46,615.30 |
| Unit Price without VAT: | kr.37.85000 |
|---|---|
| Unit Price with VAT: | kr.47.31250 |










