New at DigiKey
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3407SRB(TP,E

DigiKey Part Number
264-TLP3407SRB(TP,ETR-ND - Tape & Reel (TR)
264-TLP3407SRB(TP,ECT-ND - Cut Tape (CT)
264-TLP3407SRB(TP,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3407SRB(TP,E
Description
PHOTORELAY; VOLTAGE DRIVEN; HIGH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.8VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Load Current
1 A
Part Status
Active
On-State Resistance (Max)
300 mOhms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 135°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
S-VSON4T (2x1.45)
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.18000kr.43.18
10kr.32.49300kr.324.93
100kr.26.23490kr.2,623.49
500kr.23.50314kr.11,751.57
1.000kr.23.18348kr.23,183.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.64973kr.54,124.33
Manufacturers Standard Package
Unit Price without VAT:kr.43.18000
Unit Price with VAT:kr.53.97500