Parametric Equivalent

TLP3406SRL(TP,E | |
|---|---|
DigiKey Part Number | TLP3406SRL(TPETR-ND - Tape & Reel (TR) TLP3406SRL(TPECT-ND - Cut Tape (CT) TLP3406SRL(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3406SRL(TP,E |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3406SRL(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.62000 | kr.38.62 |
| 10 | kr.29.00200 | kr.290.02 |
| 100 | kr.23.34040 | kr.2,334.04 |
| 500 | kr.21.27312 | kr.10,636.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.19086 | kr.47,977.15 |
| Unit Price without VAT: | kr.38.62000 |
|---|---|
| Unit Price with VAT: | kr.48.27500 |





