MFR Recommended




TLP3241(TP15,F) | |
|---|---|
DigiKey Part Number | TLP3241TP15FCT-ND - Cut Tape (CT) TLP3241TP15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3241(TP15,F) |
Description | SSR RELAY SPST-NO 140MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads |
EDA/CAD Models | TLP3241(TP15,F) Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 140 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Last Time Buy | Operating Temperature -20°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3441(TP,F | Toshiba Semiconductor and Storage | 5.658 | TLP3441(TPFCT-ND | kr.26.69000 | MFR Recommended |


