
TLP3146(F | |
|---|---|
DigiKey Part Number | 264-TLP3146(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3146(F |
Description | SSR RELAY SPST-NO 3.3A 0-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 30 V |
Mfr | Load Current 3.3 A |
Series | On-State Resistance (Max) 50 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, cUL, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.65VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.18.03700 | kr.180.37 |
| 100 | kr.14.17880 | kr.1,417.88 |
| 500 | kr.12.48574 | kr.6,242.87 |
| 1.000 | kr.11.93492 | kr.11,934.92 |
| 2.000 | kr.11.46875 | kr.22,937.50 |
| 5.000 | kr.10.96107 | kr.54,805.35 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |


